ROHM MCRS Series 220 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF2201
- RS Stock No.:
- 780-748
- Mfr. Part No.:
- MCR50SJQPF2201
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$23.05
(exc. GST)
$25.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | $0.461 | $23.05 |
| 250 + | $0.452 | $22.60 |
*price indicative
- RS Stock No.:
- 780-748
- Mfr. Part No.:
- MCR50SJQPF2201
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 220Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Packaging | Embossed Tape | |
| Tolerance | ±1 % | |
| Voltage | 250V | |
| Power Rating | 1.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Length | 5mm | |
| Height | 550μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 220Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Packaging Embossed Tape | ||
Tolerance ±1 % | ||
Voltage 250V | ||
Power Rating 1.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Length 5mm | ||
Height 550μm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 2.5mm | ||
The ROHM general-purpose chip resistor provides reliable performance in Compact electronic devices, ensuring stable resistance levels while occupying minimal space.
Guaranteed the same rated power as larger products by altering the resistive element design
Space-saving design reduces area by approximately 60% compared to traditional sizes
ISO9001 and IATF16949 certification for quality assurance
Meets automotive standards under AEC-Q200
Related links
- ROHM MCRS Series 10 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF1000
- ROHM MCRS Series 22 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF22R0
- ROHM MCRS Series 10 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF10R0
- ROHM MCRS Series 0 Ω, 2010 Thick Film Resistor ±5 % Surface Mount 1.5 W - MCR50SJQPJ000
- ROHM MCRS Series 100 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF1001
- ROHM MCRS Series 47 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF4700
- ROHM MCRS Series 470 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF4701
- ROHM MCRS Series 120 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF1201
