ROHM MCRS Series 470 Ω, 2010 Thick Film Resistor ±1 % Surface 1.5 W - MCR50SJQPF4701
- RS Stock No.:
- 780-752
- Mfr. Part No.:
- MCR50SJQPF4701
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-752
- Mfr. Part No.:
- MCR50SJQPF4701
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 470Ω | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Tape | |
| Power Rating | 1.5W | |
| Voltage | 250V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.5mm | |
| Height | 550μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 470Ω | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Embossed Tape | ||
Power Rating 1.5W | ||
Voltage 250V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Width 2.5mm | ||
Height 550μm | ||
Standards/Approvals JIS C 5201-8 | ||
Length 5mm | ||
The ROHM general purpose chip resistors are designed for efficient performance in Compact applications, providing reliable resistance values suitable for a variety of electronic circuits.
Rated power of 1.5W ensures effective heat dissipation and stable operation
Operates in a temperature range of -55°C to +155°C, accommodating diverse environmental conditions
Certified for AEC-Q200, ensuring high automotive reliability and performance
Resistance values available from 0.47Ω to 2.2MΩ, allowing versatility in circuit design
Robust structure capable of withstanding soldering heat up to 260°C
Related links
- ROHM MCRS Series 10 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF1000
- ROHM MCRS Series 100 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF1001
- ROHM MCRS Series 22 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF22R0
- ROHM MCRS Series 47 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF4700
- ROHM MCRS Series 220 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF2201
- ROHM MCRS Series 10 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF10R0
- ROHM MCRS Series 120 Ω, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF1201
- ROHM MCRS Series 22 kΩ, 2010 Thick Film Resistor ±1 % Surface Mount 1.5 W - MCR50SJQPF2202
