SKF 6206 NR/C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD

Subtotal (1 unit)*

$77.05

(exc. GST)

$84.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.05

*price indicative

RS Stock No.:
207-6652
Mfr. Part No.:
6206 NR/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

11.2kN

Internal Clearance

C3

Dynamic Load Rating

20.3kN

Series

6206

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

15000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 30 mm ID and 67.7 mm OD.

Bearing is of bearing steel

Cylindrical bore type

  • RS Stock No. 1440841
  • Mfr. Part No. 6206/C3
Each
$21.21
  • RS Stock No. 2076506
  • Mfr. Part No. 6206-RS1
Each
$31.80
  • RS Stock No. 2337120
  • Mfr. Part No. 6206-2RS1NR
Each
$68.06
  • RS Stock No. 6671190
  • Mfr. Part No. 6206-2RS1/C3
Each
$25.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy