ROHM MCRS Series 330 kΩ, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF3303
- RS Stock No.:
- 780-457
- Mfr. Part No.:
- MCR18SEQPF3303
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$20.00
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 - 4500 | $0.04 | $20.00 |
| 5000 - 24500 | $0.025 | $12.50 |
| 25000 - 49500 | $0.015 | $7.50 |
| 50000 + | $0.014 | $7.00 |
*price indicative
- RS Stock No.:
- 780-457
- Mfr. Part No.:
- MCR18SEQPF3303
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 330kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 330kΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 550μm | ||
The ROHM general purpose chip resistor delivers high performance through its innovative design, ensuring reliable power management in electronic circuits. It is engineered for efficient space-saving applications while maintaining superior quality and compliance standards.
Guaranteed the same rated power as one size larger product by optimising the resistive element design
Circuit space can be significantly reduced—up to 60%—by using a smaller size without compromising performance
Meets stringent ISO9001 and IATF16949 certifications for enhanced quality assurance
Complies with AEC-Q200 standards, ensuring reliability for automotive applications
Related links
- ROHM MCRS Series 330 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF3301
- ROHM MCRS Series 100 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF1001
- ROHM MCRS Series 15 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF1500
- ROHM MCRS Series 200 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF2001
- ROHM MCRS Series 24 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF2400
- ROHM MCRS Series 27 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF2700
- ROHM MCRS Series 270 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF2701
- ROHM MCRS Series 62 Ω, 1206 Thick Film Resistor ±1 % Surface Mount 0.4 W - MCR18SEQPF6200
