ROHM MCRS Series 27 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2700

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

$15.50

(exc. GST)

$17.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 4500$0.031$15.50
5000 - 24500$0.019$9.50
25000 - 49500$0.012$6.00
50000 +$0.011$5.50

*price indicative

Packaging Options:
RS Stock No.:
780-432
Mfr. Part No.:
MCR10SEQPF2700
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

27Ω

Technology

Thick Film

Package/Case

0805

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.25W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Width

1.25mm

Length

2mm

Standards/Approvals

JIS C 5201-8

Height

0.55mm

The ROHM chip resistor offers a robust solution for electronic circuits requiring precise resistance values. Its Compact size ensures efficient use of space while delivering reliable performance under various operating conditions.

Guaranteed power rating equivalent to larger resistor sizes by innovative design

Space-saving design reduces area by approximately 60% compared to traditional sizes

Complies with industry standards ISO9001/IATF16949 for quality assurance

Compatible with AEC-Q200 for automotive reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy