RS PRO Black 0.08 mm² Hook Up Wire, 28 AWG, 7 x 120 μm, 120 μm core strands, 100 m, PVC
- RS Stock No.:
- 877-5257
- Distrelec Article No.:
- 304-05-947
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save $178.50
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$51.62
(exc. GST)
$56.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $51.62 | $0.516 | - |
| 50 - 249 | $48.05 | $0.481 | $178.50 |
| 250 + | $39.55 | $0.396 | $3,017.50 |
*price indicative
- RS Stock No.:
- 877-5257
- Distrelec Article No.:
- 304-05-947
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.08mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 120 μm | |
| Cable Length | 100m | |
| Voltage | 150V | |
| Outside Diameter | 900μm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL 758, UL 1581 | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Sub Type | UL1429 | |
| Minimum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Size of Strands | 120μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.08mm² | ||
Jacket Colour Black | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 120 μm | ||
Cable Length 100m | ||
Voltage 150V | ||
Outside Diameter 900μm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL 758, UL 1581 | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Sub Type UL1429 | ||
Minimum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Size of Strands 120μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS UL1429 Hook-up cable wire
UL1429 hook-up wire can be used for internal wiring of appliances or electronic equipment.
Various Colours
VW-1
UL758, UL1581
Tinned Copper Conductor
PVC insulation
Note
Tags may indicate the following: 300 V Peak for electronic use only
Standards
UL758, UL1581,RoHS
Related links
- RS PRO UL1429 Series Red 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1429 Series Black 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1429 Series Black 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1007 Series Black 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1429 Series Yellow 0.2 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL1429 Series Red 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO UL3239 Series Black 0.08 mm² Hook Up Wire 7 Polyethylene
- RS PRO UL11028 Series Black 0.08 mm² Hook Up Wire 7 Modified Polyphenylene Ether
