ROHM MCRS Series 27 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF27R0

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-436
Mfr. Part No.:
MCR10SEQPF27R0
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

27Ω

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

JIS C 5201-8

Length

2mm

Height

0.55mm

The ROHM general-purpose chip resistor provides reliable performance with Compact dimensions, is designed for high precision in electronic circuits, accommodating diverse applications requiring stringent standards.

Guaranteed the same rated power as a larger product by optimised resistive element design

Circuit space savings of approximately 60% by switching from 0603 size to 0402

Compliance with ISO9001 and IATF16949 certifications for superior quality

Compatible with AEC-Q200 for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy