ROHM MCRS Series 180 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1801

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 37%

View bulk pricing options

Subtotal (1 tape of 500 units)*

$16.00

(exc. GST)

$17.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
500 - 4500$0.032$16.00-
5000 - 24500$0.02$10.0037%
25000 - 49500$0.012$6.0062%
50000 +$0.012$6.0062%

*price indicative

Packaging Options:
RS Stock No.:
780-426
Mfr. Part No.:
MCR10SEQPF1801
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

180Ω

Technology

Thick Film

Package/Case

0805

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Height

550μm

Length

2mm

Width

1.25mm

Standards/Approvals

JIS C 5201-8

The ROHM general purpose chip resistor is designed for high-performance applications, offering reliable resistance with an efficient footprint. This component is Ideal for supporting various electronic circuitry, enhancing overall device functionality.

Guaranteed the same rated power as one size larger product by changing the design of the resistive element

Circuit space can be saved, reducing the area by about 60% by replacing 0603 size with 0402 size

Corresponds to AEC-Q200, making it suitable for automotive applications

Each (Supplied on a Reel)
$0.032
Each (On a Tape of 500)
$0.032
Each (On a Tape of 500)
$0.032
Each (On a Tape of 500)
$0.032

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy