ROHM MCRS Series 1.2 MΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1204

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 500 units)*

$16.00

(exc. GST)

$17.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
500 - 4500$0.032$16.00
5000 - 24500$0.02$10.00
25000 - 49500$0.012$6.00
50000 +$0.012$6.00

*price indicative

Packaging Options:
RS Stock No.:
780-416
Mfr. Part No.:
MCR10SEQPF1204
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

1.2MΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0805

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Height

550μm

Width

1.25mm

Standards/Approvals

JIS C 5201-8

The ROHM general-purpose chip resistor provides efficient power handling and Compact sizing, is designed for modern electronic applications. Its innovative structure facilitates enhanced performance, ensuring reliability in various circuit designs.

Guaranteed the same rated power as one size larger product, optimising space usage

Circuit area can be reduced by approximately 60% by using a smaller size

ISO9001 and IATF16949 certified for assured quality

Complies with AEC-Q200 automotive standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy