Arcol Ohmite ALX 75 Ω, 2512 Resistive Fixed Resistor 0.001 12 W - ALX12W75R0BET

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$21.11

(exc. GST)

$23.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90$2.111$21.11
100 - 490$1.711$17.11
500 +$1.307$13.07

*price indicative

RS Stock No.:
760-180
Mfr. Part No.:
ALX12W75R0BET
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

75Ω

Product Type

Fixed Resistor

Technology

Resistive

Resistor Type

Chip Resistor

Package/Case

2512

Tolerance

0.001

Packaging

Tape & Reel

Voltage

100V

Power Rating

12W

Temperature Coefficient

25 ppm

Automotive Standard

No

Pin Count

2

Series

ALX

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

430μm

Length

3.05mm

Standards/Approvals

RoHS Compliant

Width

1.55mm

COO (Country of Origin):
TW
The Arcol Ohmite Non inductive ceramic composite resistor is designed for demanding applications where high energy handling is essential. It performs reliably in circuits exposed to surges, high Peak power, or impulse energy by distributing energy evenly through its structure, which helps keep thermal stress low.

Provides non inductive performance for stable operation

Maintains low thermal stress through uniform energy distribution

Uses a high-temperature resistant epoxy coating

Offers solvent resistance for harsh environments

Carries a UL94V0 flammability rating for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy