Arcol Ohmite PCS 1 mΩ, 2512 Resistive Fixed Resistor 0.01 2 W - PCS2512FR0010ET
- RS Stock No.:
- 760-408
- Mfr. Part No.:
- PCS2512FR0010ET
- Brand:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$2,636.00
(exc. GST)
$2,900.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.659 | $2,636.00 |
*price indicative
- RS Stock No.:
- 760-408
- Mfr. Part No.:
- PCS2512FR0010ET
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 1mΩ | |
| Product Type | Fixed Resistor | |
| Technology | Resistive | |
| Resistor Type | Chip Resistor | |
| Package/Case | 2512 | |
| Tolerance | 0.01 | |
| Packaging | Tape and Reel | |
| Power Rating | 2W | |
| Voltage | 44mV | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | PCS | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 650μm | |
| Length | 6.35mm | |
| Width | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 1mΩ | ||
Product Type Fixed Resistor | ||
Technology Resistive | ||
Resistor Type Chip Resistor | ||
Package/Case 2512 | ||
Tolerance 0.01 | ||
Packaging Tape and Reel | ||
Power Rating 2W | ||
Voltage 44mV | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series PCS | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS Compliant | ||
Height 650μm | ||
Length 6.35mm | ||
Width 3.05mm | ||
- COO (Country of Origin):
- TW
The Arcol Ohmite Heatsink is a Compact thermal management solution designed for efficient heat dissipation in electronic assemblies that require reliable vertical mounting. It uses an aluminum body with a black anodized finish to improve durability and heat transfer while maintaining a clean, professional appearance. solderable pins allow secure attachment to circuit boards, supporting stable performance in space constrained designs.
Supports vertical mounting for space efficient layouts
Includes solderable pins for secure board attachment
Uses aluminum construction for effective heat transfer
Related links
- Arcol Ohmite PCS 1 mΩ, 2512 Resistive Fixed Resistor 0.01 2 W - PCS2512FR0010ET
- Arcol Ohmite PCS 1 mΩ, 1206 Resistive Fixed Resistor 0.01 1 W - PCS1206FR0010ET
- Arcol Ohmite FCSL 0.01 Ω, Reel Resistive Fixed Resistor 0.01 2 W - FCSL64R010FER
- Arcol Ohmite MCS 0.05 Ω, Tape & Reel Resistive Fixed Resistor 0.01 2 W - MCS3264R050FER
- Arcol Ohmite LVK 0.01 Ω, 1224 Resistive Fixed Resistor 0.01 2 W - LVK25R010FER
- Arcol Ohmite LVK 0.002 Ω, 1224 Resistive Fixed Resistor 0.01 2 W - LVK25R002FER
- Arcol Ohmite FCSL 0.005 Ω, Reel Resistive Fixed Resistor 0.01 2 W - FCSL64R005FER
- Arcol Ohmite PCS 2 mΩ, 1206 Resistive Fixed Resistor 0.01 1 W - PCS1206FR0020ET
