Arcol Ohmite ALN 50 Ω, 2512 Resistive Fixed Resistor 0.01 3.5 W - ALN2512F50R0E-1

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$660.00

(exc. GST)

$730.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$0.66$660.00

*price indicative

RS Stock No.:
760-176
Mfr. Part No.:
ALN2512F50R0E-1
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

50Ω

Resistor Type

Chip Resistor

Technology

Resistive

Package/Case

2512

Packaging

Tape & Reel (1000 pcs per Reel)

Tolerance

0.01

Voltage

200V

Power Rating

3.5W

Temperature Coefficient

±150 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

ALN

Pin Count

2

Maximum Operating Temperature

155°C

Termination Style

Wraparound

Standards/Approvals

RoHS Compliant

Width

3.15mm

Length

6.35mm

Height

510μm

COO (Country of Origin):
TW
The Arcol Ohmite Aluminum nitride thin film precision chip is a Compact electronic component engineered for stable performance in demanding power control and switching circuits. It uses an aluminum nitride substrate to manage heat efficiently while supporting precise resistance behaviour for accurate system response.

Supports power handling up to 6 W for demanding circuits

Offers tight resistance tolerance for precise electrical control

Maintains stable performance under continuous operating loads

Enables Compact integration in power electronic assemblies

Improves reliability in thermal stressed environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy