TE Connectivity RN73 Series 6.7 kΩ, 0805 Thin Film Precision Resistor 0.10% Surface 0.1 W - RN73C2A26K7BTG
- RS Stock No.:
- 686-239
- Mfr. Part No.:
- RN73C2A26K7BTG
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-239
- Mfr. Part No.:
- RN73C2A26K7BTG
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Precision Resistor | |
| Resistance | 6.7kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | 0.10% | |
| Packaging | Cut Tape | |
| Power Rating | 0.1W | |
| Voltage | 25V | |
| Temperature Coefficient | ±10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | RN73 Series | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Precision Resistor | ||
Resistance 6.7kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance 0.10% | ||
Packaging Cut Tape | ||
Power Rating 0.1W | ||
Voltage 25V | ||
Temperature Coefficient ±10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series RN73 Series | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The TE Connectivity RN73 series Resistor is a high-stability precision chip resistor range, designed to offer various power dissipation options based on chip size. With a temperature coefficient of resistance (TCR) as low as 5 ppm/°C and resistance tolerances as tight as 0.01%, these resistors ensure exceptional accuracy and reliability. Produced with three sputtered layers for optimum performance, the RN73 series is available in values aligned with the E96 and E24 grids. Its precise and uniform physical dimensions make it Ideal for automated placement in high-precision applications.
Thin film
Terminal finish electroplated 100% matte Sn
Moisture sensitivity level MSL1
Related links
- TE Connectivity RN73 Series 78.7 kΩ, 0805 Thin Film Precision Resistor 0.10% Surface Mount 0.1 W - RN73C2A78K7BTDF
- TE Connectivity RN73 Series 13.7 kΩ, 0805 Thin Film Precision Resistor 0.10% Surface Mount 0.1 W - RN73C2A13K7BTDF
- TE Connectivity RN73 Series 1 kΩ, 0805 Thin Film Precision Resistor 0.10% Surface Mount 0.1 W - RN73C2A1K0BTDF
- TE Connectivity RN73 Series 5.49 Ω, 0603 Thin Film Precision Resistor 0.10% Surface Mount 0.063 W - RN73C1J5R49BTD
- TE Connectivity RN73 Series 4.42 kΩ, 0402 Thin Film Precision Resistor 0.10% Surface Mount 0.063 W - RN73C1E4K42BTDF
- TE Connectivity RP73 Series 619 Ω, 0603 Thin Film Precision Resistor 0.10% Surface Mount 0.166 W - RP73PF1J619RBTDF
- TE Connectivity RP73 Series 1.15 kΩ, 0805 Thin Film Precision Resistor 0.10% Surface Mount 0.25 W - RP73PF2A1K15BTDF
- TE Connectivity RP73 Series 2.94 kΩ, 0805 Thin Film Precision Resistor 0.10% Surface Mount 0.25 W - RP73PF2A2K94BTDF
