TE Connectivity RN73 Series 1 kΩ, 0805 Thin Film Precision Resistor 0.10% Surface 0.1 W - RN73C2A1K0BTDF

This image is representative of the product range

Subtotal (1 pack of 1000 units)*

$1,170.00

(exc. GST)

$1,290.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$1.17$1,170.00

*price indicative

RS Stock No.:
685-188
Mfr. Part No.:
RN73C2A1K0BTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Precision Resistor

Resistance

1kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Packaging

1000 Reel

Tolerance

0.10%

Power Rating

0.1W

Voltage

25V

Mount Type

Surface

Temperature Coefficient

±10 ppm/°C

Automotive Standard

No

Series

RN73 Series

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Termination Style

Solder

Standards/Approvals

RoHS Compliant

Length

2mm

COO (Country of Origin):
TW
The TE Connectivity RN73 series Resistor is a high-stability precision chip resistor range, designed to offer various power dissipation options based on chip size. With a temperature coefficient of resistance (TCR) as low as 5 ppm/°C and resistance tolerances as tight as 0.01%, these resistors ensure exceptional accuracy and reliability. Produced with three sputtered layers for optimum performance, the RN73 series is available in values aligned with the E96 and E24 grids. Its precise and uniform physical dimensions make it Ideal for automated placement in high-precision applications.

Thin film

Terminal finish electroplated 100% matte Sn

Moisture sensitivity level MSL1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy