TE Connectivity Holsworthy RN73 22.1 kΩ, 0402 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879132-6

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

$3,850.00

(exc. GST)

$4,250.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$0.77$3,850.00

*price indicative

RS Stock No.:
680-660
Mfr. Part No.:
9-1879132-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

22.1kΩ

Product Type

Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0402

Tolerance

0.10%

Power Rating

0.06W

Voltage

25V

Mount Type

Surface

Temperature Coefficient

±10 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

Holsworthy RN73

Maximum Operating Temperature

155°C

Length

1mm

Height

300μm

Termination Style

Solder

Width

500μm

COO (Country of Origin):
TW
The TE Connectivity 22.1K ohm thin film Precision Resistor designed for high-accuracy electronic applications. It offers a tight temperature coefficient of ±10 ppm/°C, two solder terminations, and a slim profile with a height of 0.3 mm [.012 in], making it Ideal for densely packed circuit boards that require consistent resistance and superior thermal stability.

0.1% tolerance for ultra-precise resistance control

0402 package size Ideal for Compact circuit layouts

0.063 W power rating suitable for low-power applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy