TE Connectivity NEOHM SMA-A 470 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 9-2176314-1
- RS Stock No.:
- 679-697
- Mfr. Part No.:
- 9-2176314-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$684.00
(exc. GST)
$753.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.228 | $684.00 |
*price indicative
- RS Stock No.:
- 679-697
- Mfr. Part No.:
- 9-2176314-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 470kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 0.10% | |
| Voltage | 200V | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-A | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.2mm | |
| Height | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 470kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance 0.10% | ||
Voltage 200V | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-A | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2.2mm | ||
Height 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity MELF SMA-A 470K resistor offers a resistance of 470 kilo-ohms with 1% tolerance and a temperature coefficient of 50 ppm. It is packaged in 0102 size and rated for 0.3 W, providing reliable performance for low-power electronic circuits.
Suitable for low-power applications
Provides stable performance in varying temperature conditions
Related links
- TE Connectivity SMA-A0102 560 kΩ, 0102 Thin Film Resistor 0.10% Surface Mount 0.3 W - 9-2176314-2
- TE Connectivity SMA-A0102 820 kΩ, 0102 Thin Film Resistor 0.10% Surface Mount 0.3 W - 9-2176314-4
- TE Connectivity NEOHM SMA-A 120 kΩ, 0102 Thin Film Resistor 0.10% Surface Mount 0.3 W - 8-2176314-4
- TE Connectivity NEOHM SMA-A 82 kΩ, 0102 Thin Film Resistor 0.10% Surface Mount 0.3 W - 8-2176314-2
- TE Connectivity SMA-A0102 330 kΩ, 0102 Thin Film Resistor 0.10% Surface Mount 0.3 W - 8-2176314-9
- TE Connectivity NEOHM SMA-A 330 kΩ, 0207 Thin Film Resistor 0.10% Surface Mount 1 W - 9-2176316-4
- TE Connectivity NEOHM SMA-A 470 kΩ, 0204 Thin Film Resistor 0.10% Surface Mount 0.4 W - 9-2176315-4
- TE Connectivity NEOHM SMA-A 22 kΩ, 0102 Thin Film Precision Resistor 1 % Surface Mount 0.3 W - 6-2176314-3
