Bourns CRT 1000 kΩ, 0805 Thick Film Resistor 0.1 % Surface 125 mW - CRT0805-BY-1004ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

$4.16

(exc. GST)

$4.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180$0.208$4.16
200 - 980$0.129$2.58
1000 - 1980$0.10$2.00
2000 +$0.065$1.30

*price indicative

Packaging Options:
RS Stock No.:
630-183
Mfr. Part No.:
CRT0805-BY-1004ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1000kΩ

Product Type

Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0805

Tolerance

0.1 %

Voltage

150V

Power Rating

125mW

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Pin Count

2

Minimum Operating Temperature

-55°C

Series

CRT

Maximum Operating Temperature

155°C

Height

550μm

Length

2mm

Termination Style

Lead Free Terminations (Tinned)

Standards/Approvals

RoHS

Width

1.25mm

COO (Country of Origin):
TW
The Bourns Thin Film Precision Chip Resistor offers ultra-tight tolerance and a wide resistance range, ensuring high accuracy and stability. It operates within a temperature range of -55°C to +155°C, with derating to zero load at the upper limit. Applications include Current Sense, Precision Circuits, Medical Equipment, Printers, Automation Equipment, and Navigation Equipment.

RoHS compliant

Tin plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy