TDK, B82477-G4, SMT Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 6.5 A Idc
- RS Stock No.:
- 496-1915
- Mfr. Part No.:
- B82477G4682M000
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.57
(exc. GST)
$1.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $1.57 |
| 100 - 199 | $1.54 |
| 200 + | $1.51 |
*price indicative
- RS Stock No.:
- 496-1915
- Mfr. Part No.:
- B82477G4682M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 6.5A | |
| Package/Case | SMT | |
| Length | 12.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 18.5mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | B82477-G4 | |
| Maximum Operating Temperature | 125°C | |
| Height | 8mm | |
| Core Material | Ferrite | |
| Depth | 12.8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Soldered Terminal | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 6.5A | ||
Package/Case SMT | ||
Length 12.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 18.5mΩ | ||
Inductance Tolerance ±20 % | ||
Series B82477-G4 | ||
Maximum Operating Temperature 125°C | ||
Height 8mm | ||
Core Material Ferrite | ||
Depth 12.8mm | ||
Standards/Approvals RoHS | ||
Termination Style Soldered Terminal | ||
Inductor Construction Wirewound | ||

B82477-G4 Series Magnetically Shielded Wire Wound Chokes
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals
Epcos Non Standard SMT Inductors (Chokes)
Related links
- TDK SMT Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 6.5 A Idc
- TDK SMT Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 800 mA Idc
- TDK 10 μH ±20 % 5.4 A Idc
- TDK 100 μH ±20 % 1.7 A Idc
- TDK 68 μH ±20 % 2.1 A Idc
- TDK 1 μH ±20 % 9.8 A Idc
- TDK 33 μH ±20 % 3 A Idc
- TDK 22 μH ±20 % 3.6 A Idc
