Bourns CR 390 Ω, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-3900ELF

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 14%

View bulk pricing options

Subtotal (1 tape of 20 units)*

$0.40

(exc. GST)

$0.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 480$0.02$0.40-
500 - 1980$0.017$0.3414%
2000 - 9980$0.012$0.2440%
10000 - 19980$0.011$0.2245%
20000 +$0.008$0.1660%

*price indicative

Packaging Options:
RS Stock No.:
630-526
Mfr. Part No.:
CR0805-FX-3900ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

390Ω

Product Type

Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0805

Packaging

Paper Tape

Tolerance

1 %

Power Rating

125mW

Voltage

150V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Pin Count

2

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.25mm

Length

2mm

Termination Style

Lead Free Terminations (Tinned)

Height

500μm

COO (Country of Origin):
TW
The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.

RoHS compliant

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy