TE Connectivity NEOHM SMA-Q 562 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL562R

Subtotal (1 reel of 3000 units)*

$5,151.00

(exc. GST)

$5,667.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.717$5,151.00

*price indicative

RS Stock No.:
590-494
Mfr. Part No.:
SMA-Q0102BTCL562R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

562Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.3W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

2.2mm

Termination Style

Melf 0102

Standards/Approvals

RoHS

Width

1.1mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor exemplifies cutting-edge engineering designed to meet the stringent requirements of modern electronic applications. With its AEC-Q200 qualification, it guarantees exceptional reliability and performance in automotive, industrial, and medical applications. The resistor features a tight tolerance and ultra-low temperature coefficient, ensuring stable operation across various environmental conditions. The enhanced coating offers superior moisture resistance, making it perfect for environments where humidity is a concern. Tailored for surface mount technology, this component is compatible with various PCB designs, providing both flexibility and precision in your designs. With a robust power rating and compact form factor, it is an ideal choice for demanding applications that require reliability and performance.

AEC Q200 qualification ensures compliance with automotive standards

Thin film technology leads to excellent stability and minimal drift

Moisture sensitivity level of MSL1 offers high protection against humidity

Lead free and RoHS compliant, promoting environmentally friendly practices

SMD enabled structure simplifies integration into modern electronic designs

High accuracy with tight tolerance, vital for precision applications

Optimised for low temperature coefficients to maintain performance in varying climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy