TE Connectivity NEOHM SMA-Q 154 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT154K
- RS Stock No.:
- 590-470
- Mfr. Part No.:
- SMA-Q0207FTDT154K
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$482.00
(exc. GST)
$530.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.241 | $482.00 |
| 10000 + | $0.236 | $472.00 |
*price indicative
- RS Stock No.:
- 590-470
- Mfr. Part No.:
- SMA-Q0207FTDT154K
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 154kΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Standards/Approvals | RoHS | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 154kΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
Standards/Approvals RoHS | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed to meet the rigorous standards of AEC-Q200 qualification, showcasing enhanced stability and reliability ideal for automotive and industrial applications. This precision resistor features a surface mount device (SMD) structure, providing superior performance with low temperature coefficient and tight tolerance. Its protective coating guards against humidity, ensuring longevity and efficiency. Responsively engineered to function at high power ratings up to 1W, It embodies excellence in design and expertise, aimed at demanding environments where accuracy is paramount. With an operating temperature range of -55°C to 155°C, it offers versatility across applications, making it a trusted choice for professionals looking for consistency and quality in resistor technology.
AEC Q200 qualified for automotive grade reliability
Robust SMD enabled design ensures compatibility with diverse PCBs
Low temperature coefficient supports precise measurements in varying conditions
Developed with thin film technology for enhanced performance and stability
Moisture sensitivity level of MSL1 for reliable packaging and storage
Lead free and RoHS compliant to meet environmental standards
Ideal for high power applications with up to 1W ratings
Offers outstanding thermal stability for consistent operation
Related links
- Ruland Universal Joint USSK40-35MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-35MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-35MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-28MM-SS Universal 177.8mm Length
