Ruland Universal Joint USSK40-35MM-35MM-SS, 1, Universal, Bore 35mm, 177.8mm Length
- RS Stock No.:
- 614-988
- Mfr. Part No.:
- USSK40-35MM-35MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$3,921.89
(exc. GST)
$4,314.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,921.89 |
*price indicative
- RS Stock No.:
- 614-988
- Mfr. Part No.:
- USSK40-35MM-35MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 35mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 35mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is meticulously crafted for precision and durability in various applications. This versatile product is designed to firmly secure components on a shaft, delivering excellent stopping power without damaging the shaft surface. Its robust stainless steel construction ensures resistance to corrosion, making it an ideal choice for both indoor and outdoor environments. The collar is easy to install and adjust, allowing for efficient usage across numerous settings while maintaining a tight grip. This product exemplifies quality engineering, suitable for a broad range of industries, including robotics, manufacturing, and automation.
Robust stainless steel construction for enhanced corrosion resistance
Precision engineered to provide a secure fit on the shaft
Simple installation process for quick adjustments and efficiency
Available in various sizes to accommodate different shaft dimensions
Guaranteed performance in both high torque and dynamic applications
Related links
- Ruland Universal Joint USSK40-35MM-35MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-35MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-28MM-F Universal 177.8mm Length
