Ruland Universal Joint USSK40-35MM-32MM-F, 1, Universal, Bore 35mm, 177.8mm Length
- RS Stock No.:
- 614-656
- Mfr. Part No.:
- USSK40-35MM-32MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$4,112.45
(exc. GST)
$4,523.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,112.45 |
*price indicative
- RS Stock No.:
- 614-656
- Mfr. Part No.:
- USSK40-35MM-32MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 35mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 35mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Alloy Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is a high quality single universal joint designed to provide robust and reliable connections in a variety of mechanical applications. This product exemplifies precision engineering and durability, to meet the demanding needs of industries ranging from automation to robotics. Crafted from premium materials, it delivers exceptional performance and resilience in high torque environments. The intuitive design ensures ease of installation, reducing downtime and enhancing operational efficiency. With its suitability for a wide range of shaft diameters, This single universal joint guarantees a consistent and secure fit, making it an ideal choice for both new systems and retrofits. Experience heightened productivity and reduced maintenance costs with this essential product.
Offers high torque transmission for optimal performance
Ensures minimal backlash for precise movement control
Compatible with various shaft sizes enhancing versatility
Constructed from robust materials for longevity and reliability
Lightweight design simplifies installation and handling
Facilitates smooth operation even in demanding conditions
Provides a cost effective solution for mechanical connections
Prevents misalignment reducing wear and tear on components
Related links
- Ruland Universal Joint USSK40-35MM-32MM-SS Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-32MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-35MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-35MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-28MM-SS Universal 177.8mm Length
