TE Connectivity NEOHM SMA-Q 5.11 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5R11
- RS Stock No.:
- 590-141
- Mfr. Part No.:
- SMA-Q0207FTDT5R11
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$602.00
(exc. GST)
$662.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.301 | $602.00 |
| 10000 + | $0.295 | $590.00 |
*price indicative
- RS Stock No.:
- 590-141
- Mfr. Part No.:
- SMA-Q0207FTDT5R11
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.11Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Standards/Approvals | AEC-Q200, Lead Free, RoHS | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5.11Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
Standards/Approvals AEC-Q200, Lead Free, RoHS | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed to deliver exceptional reliability and accuracy for a variety of applications. It stands out with its SMD enabled structure and low temperature coefficient, ensuring high performance in automotive, industrial, and medical environments. These resistors provide superior stability, benefiting from an enhanced coating that offers excellent moisture resistance. With AEC-Q200 qualification, they meet rigorous industry standards while also being lead-free and RoHS compliant, making them an environmentally conscious choice. Available in multiple sizes and power ratings, this component is tailored for maximum efficiency and reliability.
AEC Q200 qualified for automotive applications
Thin film technology ensures low drift and high accuracy
Exceptional moisture resistance due to improved coating
SMD enabled structure for seamless integration in boards
High power rating supports demanding applications
Multiple resistance values cater to various circuit requirements
Lead free and RoHS compliant, adhering to environmental standards
Related links
- TE Connectivity NEOHM SMA-Q 5.11 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K11
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 1.82 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1R82
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
- TE Connectivity NEOHM SMA-Q 1.5 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K5
- TE Connectivity NEOHM SMA-Q 4.75 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT4R75
- TE Connectivity NEOHM SMA-Q 147 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT147R
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K74
