TE Connectivity NEOHM SMA-Q 4.75 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT4R75
- RS Stock No.:
- 590-140
- Mfr. Part No.:
- SMA-Q0207FTDT4R75
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$602.00
(exc. GST)
$662.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.301 | $602.00 |
| 10000 + | $0.295 | $590.00 |
*price indicative
- RS Stock No.:
- 590-140
- Mfr. Part No.:
- SMA-Q0207FTDT4R75
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.75Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Termination Style | Melf 0207 | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.75Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
Termination Style Melf 0207 | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is expertly designed to deliver exceptional performance in demanding applications. Known for its superior stability, this AEC-Q200 qualified component is perfect for a variety of uses, ranging from automotive and industrial to telecommunication and medical equipment. Its unique SMD-enabled structure provides enhanced resistance to environmental factors, ensuring reliable operation even in challenging conditions. With a robust construction and low thermal coefficient of resistance (TCR), this resistor maintains tight tolerance levels, making it an ideal choice for rigorous testing and measurement tasks. Benefit from its lead-free and RoHS-compliant design, which aligns with contemporary environmental standards, while enjoying the peace of mind that comes from knowing that this component is carefully crafted to withstand the rigours of everyday use.
AEC Q200 qualified for automotive applications
Exceptional stability and performance under a wide range of temperatures
Moisture sensitivity level rated MSL1 for added reliability
Lead free and RoHS compliant to meet modern environmental standards
Designed for efficient surface mounting in complex circuit designs
Highly resistant to humidity, ensuring longevity and durability
Related links
- TE Connectivity NEOHM SMA-Q 4.75 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT4K75
- TE Connectivity NEOHM SMA-Q 4.75 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL4R75
- TE Connectivity NEOHM SMA-Q 4.75 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL4K75
- TE Connectivity NEOHM SMA-Q 4.75 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT4K75
- TE Connectivity NEOHM SMA-Q 4.75 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX4K75
- TE Connectivity NEOHM SMA-Q 4.75 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX4R75
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
