TE Connectivity NEOHM SMA-Q 147 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT147R
- RS Stock No.:
- 590-443
- Mfr. Part No.:
- SMA-Q0207FTDT147R
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$440.00
(exc. GST)
$480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.22 | $440.00 |
| 10000 + | $0.216 | $432.00 |
*price indicative
- RS Stock No.:
- 590-443
- Mfr. Part No.:
- SMA-Q0207FTDT147R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 147Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 147Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 2.2mm | ||
Standards/Approvals RoHS | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Highly advanced metal film precision MELF resistor designed to meet the rigorous requirements of modern electronics. This resistor features a robust construction that ensures excellent performance and reliability across a wide range of applications, including automotive, telecommunication, and industrial settings. With a focus on stability and durability, it is compliant with AEC-Q200 specifications and offers low temperature coefficients, making it ideal for high-performance circuitry. It benefits from a lead-free and RoHS-compliant design, alongside moisture sensitivity level MSL1, ensuring its suitability for demanding environments.
AEC Q200 qualified for automotive applications
Constructed with thin film technology for high precision
Designed to deliver minimal temperature drift for enhanced reliability
Utilises an improved coating for superior humidity protection
Lead free and RoHS compliant, promoting environmental sustainability
Supports surface mount technology for easy integration onto circuit boards
Exhibits excellent stability under diverse environmental conditions
Related links
- TE Connectivity NEOHM SMA-Q 147 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT147K
- TE Connectivity NEOHM SMA-Q 147 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT147K
- TE Connectivity NEOHM SMA-Q 147 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT147R
- TE Connectivity NEOHM SMA-Q 147 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX147K
- TE Connectivity NEOHM SMA-Q 147 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX147R
- TE Connectivity NEOHM SMA-Q 147 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL147R
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
