TE Connectivity NEOHM SMA-Q 511 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT511R
- RS Stock No.:
- 590-099
- Mfr. Part No.:
- SMA-Q0207BTCT511R
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
$1,818.00
(exc. GST)
$2,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.909 | $1,818.00 |
*price indicative
- RS Stock No.:
- 590-099
- Mfr. Part No.:
- SMA-Q0207BTCT511R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 511Ω | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Width | 2.2mm | |
| Standards/Approvals | AEC-Q200, Lead-Free, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 511Ω | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Width 2.2mm | ||
Standards/Approvals AEC-Q200, Lead-Free, RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity MELF resistors are tailored for demanding applications. This metal film resistor boasts a robust SMD-enabled structure, ensuring both durability and exceptional accuracy. Designed to be AEC-Q200 qualified, it guarantees reliability in automotive and industrial environments. With the ability to withstand high power ratings, It remains stable across various temperatures, making it an ideal choice for medical equipment and telecommunication applications. Enhanced protection from humidity and compliance with RoHS standards further solidify its status as a dependable component in any circuit.
AEC Q200 qualified for superior reliability in critical applications
Moisture sensitivity level ensures safe handling and longevity
Thin film technology enhances precision and performance consistency
Lead free design supports environmental compliance
High power ratings accommodate various operational demands
Orderly and efficient packaging optimises supply chain management
Excellent stability and low TCR reduce performance variability
Related links
- TE Connectivity NEOHM SMA-Q 511 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT511K
- TE Connectivity NEOHM SMA-Q 511 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX511K
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX511R
- TE Connectivity NEOHM SMA-Q 511 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL511R
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT8K87
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10K2
- TE Connectivity NEOHM SMA-Q 100 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT100R
