TE Connectivity NEOHM SMA-Q 100 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT100R
- RS Stock No.:
- 590-391
- Mfr. Part No.:
- SMA-Q0207BTCT100R
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
$1,792.00
(exc. GST)
$1,972.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.896 | $1,792.00 |
*price indicative
- RS Stock No.:
- 590-391
- Mfr. Part No.:
- SMA-Q0207BTCT100R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Standards/Approvals RoHS Compliant | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance metal film precision MELF resistor designed for critical applications across automotive, industrial, and medical sectors. Known for its tight tolerance and low temperature coefficient, this resistor embodies innovation in surface mount technology, ensuring excellent stability under varying conditions. With robust construction and a moisture-resistant coating, it guarantees improved reliability even in humid environments. Engineered to meet AEC-Q200 qualifications, it paves the way for applications demanding maximum performance and durability. Offering flexibility in design with multiple power ratings and sizes, it is the ideal choice for engineers looking for dependable resistor solutions in compact formats.
Designed with advanced thin film technology for enhanced accuracy
AEC Q200 qualified for consistent automotive grade performance
Features Sn termination on a Ni barrier layer for improved connectivity
Offers high power ratings tailored for demanding applications
Has an excellent moisture sensitivity level ensuring reliability
Ideal for both commercial and high stress environment use
Lead free and RoHS compliant, supporting eco friendly initiatives
Constructed to withstand harsh thermal and mechanical stresses
Related links
- Ruland Universal Joint UD16-14MM-14MM-F Universal 123.8mm Length
- Ruland Universal Joint USSK18-14MM-14MM-SS Universal 88.9mm Length
- Ruland Universal Joint UDSK18-14MM-14MM-F Universal 130.2mm Length
- Ruland Universal Joint UD18-14MM-14MM-F Universal 130.2mm Length
- Ruland Universal Joint UDSK20-14MM-14MM-F Universal 142.9mm Length
- Ruland Universal Joint UD24-14MM-14MM-F Universal 166.7mm Length
- Ruland Universal Joint UD20-14MM-14MM-F Universal 142.9mm Length
- Ruland Universal Joint UDSK24-14MM-14MM-F Universal 166.7mm Length
