TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX10K2

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$213.00

(exc. GST)

$234.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.071$213.00
15000 +$0.07$210.00

*price indicative

RS Stock No.:
590-052
Mfr. Part No.:
SMA-Q0204FTDX10K2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10.2kΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.4W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.5mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1

Width

2.2mm

COO (Country of Origin):
TW
The TE Connectivity MELF resistors is specifically designed to meet strict AEC-Q200 qualification standards. This innovative resistor features an SMD-optimised structure, ensuring reliability across demanding applications. With a focus on automotive and industrial needs, this resistor provides exceptional stability and durability, along with advanced thin film technology that guarantees tight tolerances and remarkably low temperature coefficients. Its improved coating offers superior moisture protection, making it a robust choice for various environments. Additionally, the lead-free and RoHS-compliant construction emphasises a commitment to sustainable practices, ensuring that this component meets modern electronic requirements.

Optimised for high power applications, ensuring effective performance in demanding environments

SMD capability enhances installation efficiency and versatility across multiple projects

Excellent resistance to moisture aids in maintaining consistent performance in high humidity settings

Achieves low temperature coefficients for improved temperature stability, enhancing durability

Designed to meet both automotive and industrial specifications, ensuring reliability across diverse applications

Compact dimensions enable space efficient designs in modern electronic systems

Integrated ESD protection protocols safeguard functionality during handling and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy