TE Connectivity NEOHM SMA-Q 10.2 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX10R2
- RS Stock No.:
- 590-028
- Mfr. Part No.:
- SMA-Q0204FTDX10R2
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save $15.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$213.00
(exc. GST)
$234.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.071 | $213.00 | - |
| 15000 + | $0.07 | $210.00 | $15.00 |
*price indicative
- RS Stock No.:
- 590-028
- Mfr. Part No.:
- SMA-Q0204FTDX10R2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10.2Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 150μm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10.2Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 150μm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents state-of-the-art technology in surface mount device design. It offers exceptional stability and high reliability, making it an ideal choice for automotive, industrial, and medical applications. Designed with AEC-Q200 qualification, this component boasts a robust coating that significantly enhances protection against humidity. Catering to tight tolerances, the resistor upholds low temperature coefficients, ensuring optimal performance across various environmental conditions. The It is RoHS compliant and available in multiple power ratings, showcasing its versatility and adherence to eco-friendly standards. With dimensions optimized for effective heat dissipation, this resistor guarantees long-term durability and efficiency in demanding applications.
Designed to withstand high performance demands in critical applications
Equipped with an innovative moisture resistant coating for enhanced lifespan
Ensures exceptional thermal management to maintain operational integrity
RoHS compliant, aligning with environmental protection regulations
Offers a compact footprint ideal for space constrained designs
Incorporates advanced thin film technology for superior accuracy
Manufactured to AEC Q200 standards, ensuring reliability in automotive use
Offers a wide resistance range suitable for diverse applications
Designed to minimise susceptibility to electrostatic discharge
Flexible in use across various industry sectors, including telecommunications and medical fields
Related links
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX10K2
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10K2
- TE Connectivity NEOHM SMA-Q 10.2 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10R2
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866R
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K62
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
