Susumu Co 330 mΩ, 3720 Thin Film Surface Mount Resistor ±1 % 1 W - RL3720WS-R33-F
- RS Stock No.:
- 162-329
- Mfr. Part No.:
- RL3720WS-R33-F
- Brand:
- Susumu Co
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$28.90
(exc. GST)
$31.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,350 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.578 | $28.90 |
| 500 - 1200 | $0.564 | $28.20 |
| 1250 - 2450 | $0.533 | $26.65 |
| 2500 + | $0.52 | $26.00 |
*price indicative
- RS Stock No.:
- 162-329
- Mfr. Part No.:
- RL3720WS-R33-F
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Product Type | Surface Mount Resistor | |
| Resistance | 330mΩ | |
| Technology | Thin Film | |
| Package/Case | 3720 | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | 0 to +200 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Product Type Surface Mount Resistor | ||
Resistance 330mΩ | ||
Technology Thin Film | ||
Package/Case 3720 | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient 0 to +200 ppm/°C | ||
- COO (Country of Origin):
- JP

Related links
- Susumu Co 680mΩ, 0815 (2037M) Thin Film SMD Resistor ±1% 1W
- Susumu Co 1Ω, 0815 (2037M) Thin Film SMD Resistor ±1% 1W
- Susumu Co 470mΩ, 0815 (2037M) Thin Film SMD Resistor ±1% 1W
- Susumu Co 100mΩ, 0815 (2037M) Thin Film SMD Resistor ±1% 1W
- Arcol RWS 1 Ω, 1206 Wirewound Surface Mount Resistor ±1 % 1 W - RWS1 1R F B
- Susumu Co KRL 10 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % 1 W - KRL2012E-C-R010-F
- Susumu Co KRL 68 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % 1 W - KRL2012E-C-R068-F
- Susumu Co KRL 100 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % 1 W - KRL2012E-C-R100-F
