Susumu Co 470mΩ, 0815 (2037M) Thin Film SMD Resistor ±1% 1W
- RS Stock No.:
- 162-341
- Mfr. Part No.:
- RL3720WS-R47-F
- Brand:
- Susumu Co
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $12.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$43.60
(exc. GST)
$47.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.872 | $43.60 | - |
| 500 - 1200 | $0.848 | $42.40 | $12.00 |
| 1250 - 2450 | $0.817 | $40.85 | $68.75 |
| 2500 + | $0.789 | $39.45 | $207.50 |
*price indicative
- RS Stock No.:
- 162-341
- Mfr. Part No.:
- RL3720WS-R47-F
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
- COO (Country of Origin):
- JP
Related links
- Susumu Co 680mΩ, 0815 (2037M) Thin Film SMD Resistor ±1% 1W
- Susumu Co 1Ω, 0815 (2037M) Thin Film SMD Resistor ±1% 1W
- Susumu Co 100mΩ, 0815 (2037M) Thin Film SMD Resistor ±1% 1W
- Susumu Co 40mΩ, 0815 (2037M) Thin Film SMD Resistor ±1% 1W
- Susumu Co KRL 150mΩ, 2012 SMD Resistor ±1% 1W
- Susumu Co KRL 330mΩ, 0805 (2012M) Metal Foil SMD Resistor ±1% 1W
- Susumu Co KRL 500mΩ, 2012 SMD Resistor ±1% 1W
- Susumu Co KRL 3mΩ, 2012 SMD Resistor ±1% 1W
