Kamaya RMC 330 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16SK331FTH

Get a bulk buy discount

Add 5000 more to save 16%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$0.60

(exc. GST)

$0.70

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 100 unit(s) shipping from 23 November 2026
  • Final 5,800 unit(s) shipping from 27 November 2026

Units
Per unit
Per Pack*
Saving
100 - 4900$0.006$0.60-
5000 - 9900$0.005$0.5016%
10000 - 24900$0.005$0.5016%
25000 +$0.005$0.5016%

*price indicative

RS Stock No.:
121-132
Mfr. Part No.:
RMC1/16SK331FTH
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

330Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RMC

Maximum Operating Temperature

155°C

Height

450μm

Length

1.6mm

Standards/Approvals

RoHS

Termination Style

Solder

Width

800μm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy