Kamaya RMC 3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K302FTP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$1.00

(exc. GST)

$1.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 300 left, ready to ship from another location
  • Final 1,900 unit(s) shipping from 13 November 2026

Units
Per unit
Per Pack*
100 - 900$0.01$1.00
1000 +$0.01$1.00

*price indicative

RS Stock No.:
122-214
Mfr. Part No.:
RMC1/16K302FTP
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

3kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RMC

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.6mm

Height

450μm

Standards/Approvals

RoHS

Width

800μm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy