Kamaya RMC 330 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K331FTP

Get a bulk buy discount

Add 1000 more to save 5%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$2.00

(exc. GST)

$2.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
  • Plus 20,000 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900$0.02$2.00-
1000 - 2400$0.019$1.905%
2500 - 4900$0.019$1.905%
5000 - 9900$0.018$1.8010%
10000 +$0.018$1.8010%

*price indicative

Packaging Options:
RS Stock No.:
120-505
Mfr. Part No.:
RMC1/16K331FTP
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

330Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

±1 %

Packaging

Paper Tape

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RMC

Pin Count

2

Maximum Operating Temperature

155°C

Height

450μm

Termination Style

Solder

Length

1.6mm

Standards/Approvals

RoHS

Width

800μm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy