Kamaya RMC 20 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16SK203FTH
- RS Stock No.:
- 123-302
- Mfr. Part No.:
- RMC1/16SK203FTH
- Brand:
- Kamaya
Get a bulk buy discount
Add 1000 more to save $0.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$0.50
(exc. GST)
$0.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 100 unit(s), ready to ship
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | $0.005 | $0.50 | - |
| 1000 - 2400 | $0.005 | $0.50 | - |
| 2500 + | $0.005 | $0.50 | - |
*price indicative
- RS Stock No.:
- 123-302
- Mfr. Part No.:
- RMC1/16SK203FTH
- Brand:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | RMC | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Product Type Surface Mount Resistor | ||
Resistance 20kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series RMC | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- MY
Related links
- Kamaya RMC 20 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16SK200FTH
- Kamaya RMC 20 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RMC1/16K203FTP
- Kamaya RMC 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K472FTP
- Kamaya RMC 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K104FTP
- Kamaya RMC 1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K105FTP
- Kamaya RMC 47 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K473FTP
- Kamaya RMC 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K101FTP
- Kamaya RMC 3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K302FTP
