Wurth Elektronik, WE-RFI, 0805 Wirewound Surface Mount Inductor with a Ferrite Core, 560 nH Ferrite Core 450 mA Idc
- RS Stock No.:
- 800-7728
- Mfr. Part No.:
- 744760256A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 800-7728
- Mfr. Part No.:
- 744760256A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 560nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 450mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.1Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | WE-RFI | |
| Depth | 1.25mm | |
| Height | 1.2mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 340MHz | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 560nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 450mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.1Ω | ||
Maximum Operating Temperature 85°C | ||
Series WE-RFI | ||
Depth 1.25mm | ||
Height 1.2mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 340MHz | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- MY
Wurth 0805 WE-RFI Series Wire Wound Inductors
WE-RFI Series SMD power inductors, with a ferrite construction can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.
- RS Stock No. 8007747
- Mfr. Part No. 744760327A
Each (In a Pack of 5)
$0.694
- RS Stock No. 8007759
- Mfr. Part No. 744760339A
Each (In a Pack of 5)
$0.71
- RS Stock No. 8007737
- Mfr. Part No. 744760312A
Each (In a Pack of 5)
$0.694
- RS Stock No. 8007759P
- Mfr. Part No. 744760339A
Each (Supplied on a Reel)
$0.71
Related links
- Wurth 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 560 nH ±5% Ferrite Core 450mA Idc
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 nH ±5 % 300 mA Idc
- Murata 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 nH Ferrite Core ±20 % 800 mA Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2 μH Ferrite Core ±20 % 450 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 560 nH Multilayer ±10 % 150 mA Idc
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 560 nH Multilayer ±10 % 150 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±20 % 450 mA Idc
- Wurth Elektronik 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 μH ±5 % 150 mA Idc









