CRC RTV Silicone Sealant Grey Sealant Pressurised Tube 184 g Tube
- RS Stock No.:
- 238-7715
- Mfr. Part No.:
- 14060
- Brand:
- CRC
Subtotal (1 unit)*
$43.78
(exc. GST)
$48.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $43.78 |
*price indicative
- RS Stock No.:
- 238-7715
- Mfr. Part No.:
- 14060
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Sealant | |
| Colour | Grey | |
| Application | Construction, Bonding | |
| Package Size | 184 g | |
| Package Type | Tube | |
| Sub Type | Silicone Sealant | |
| Trade Name | RTV Silicone Sealant | |
| Cure Time | 2 Days | |
| Product Form | Pressurised Tube | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -34.4°C | |
| Base Chemical | Silicone Polymer | |
| Maximum Operating Temperature | 232.2°C | |
| Specific Gravity | 1.04 | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Sealant | ||
Colour Grey | ||
Application Construction, Bonding | ||
Package Size 184 g | ||
Package Type Tube | ||
Sub Type Silicone Sealant | ||
Trade Name RTV Silicone Sealant | ||
Cure Time 2 Days | ||
Product Form Pressurised Tube | ||
Standards/Approvals No | ||
Minimum Operating Temperature -34.4°C | ||
Base Chemical Silicone Polymer | ||
Maximum Operating Temperature 232.2°C | ||
Specific Gravity 1.04 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC RTV Silicone Sealant Black 6.5OZ is designed for a wide range of sealing, bonding, protecting and waterproofing applications. It allows for easy control of silicone bead width, with a unique double piston pressurized system allowing for smooth, uniform dispensing from start to finish.
No Caulking Gun required
Sensor safe
Smoother, effortless application
It allows user to control bead width
Self sealing plug
Seals, bonds, waterproofs, and protects
Cures at room temperature
- RS Stock No. 2387714
- Mfr. Part No. 14059
Each
$46.03
- RS Stock No. 0555588
Each
$75.86
Each
$51.53
- RS Stock No. 2641631
- Mfr. Part No. 483224
Each
$53.41
Related links
- CRC CRC RTV Silicone Black Sealant Pressurised Tube 184 g Tube
- CRC CRC RTV Silicone Sealant Red Sealant Silicone polymer 184 g Cartridge
- Sealants
- Evo-Stik EVO-STIK BUILDING SILICONE SEALANT GREY Grey Sealant Paste 310 ml Cartridge
- RS PRO RS Components Non-Corrosive Silicone Sealant White Sealant Paste 100 g Tube
- Loctite Loctite 5367 White Silicone Sealant Paste 310 ml Cartridge
- CRC FOOD GRADE Silicone Lubricant Silicone 284 g Aerosol
- RS PRO RS Silicone Rubber Compound Transparent Sealant Paste 100 g Tube











