Murata, LQW, 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2 μH Ferrite Core ±20 % 450 mA Idc
- RS Stock No.:
- 224-0607
- Mfr. Part No.:
- LQW21FT2R0M0HL
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 7500 more to save $682.50
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,354.50
(exc. GST)
$1,489.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $0.903 | $1,354.50 | - |
| 7500 + | $0.812 | $1,218.00 | $682.50 |
*price indicative
- RS Stock No.:
- 224-0607
- Mfr. Part No.:
- LQW21FT2R0M0HL
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 450mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.29Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Core Material | Ferrite | |
| Standards/Approvals | No | |
| Depth | 1.2mm | |
| Termination Style | Surface Mount | |
| Height | 1.6mm | |
| Inductor Construction | Ferrite Core | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 450mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.29Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Core Material Ferrite | ||
Standards/Approvals No | ||
Depth 1.2mm | ||
Termination Style Surface Mount | ||
Height 1.6mm | ||
Inductor Construction Ferrite Core | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
The Murata wire wound ferrite inductor has 230 MHz self resonance frequency and it is used for power lines and for automotive. It has 15μH inductance.
Operating temperature range is from -40°C to 125°C
Related links
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2 μH Ferrite Core ±20 % 450 mA Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH Ferrite Core ±20 % 700 mA Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 450 mA Idc
- Bourns 33 μH Semi Shielded ±20 % 450 mA Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.068 μH ±5 % 500 mA Idc Q:60
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.047 μH ±5 % 500 mA Idc Q:60
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.47 μH ±5 % 250 mA Idc Q:33
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.018 μH ±5 % 600 mA Idc Q:50
