CRC RTV Silicone Black Sealant Pressurised Tube 184 g Tube
- RS Stock No.:
- 238-7717
- Mfr. Part No.:
- 14072
- Brand:
- CRC
Subtotal (1 unit)*
$62.54
(exc. GST)
$68.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.54 |
*price indicative
- RS Stock No.:
- 238-7717
- Mfr. Part No.:
- 14072
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Colour | Black | |
| Product Type | Sealant | |
| Application | Construction, Bonding | |
| Package Size | 184 g | |
| Package Type | Tube | |
| Sub Type | Silicone Sealant | |
| Trade Name | RTV Silicone | |
| Cure Time | 2 Days | |
| Product Form | Pressurised Tube | |
| Standards/Approvals | No | |
| Specific Gravity | 1.04 | |
| Minimum Operating Temperature | -34.4°C | |
| Maximum Operating Temperature | 232.2°C | |
| Base Chemical | Silicone Polymer | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Colour Black | ||
Product Type Sealant | ||
Application Construction, Bonding | ||
Package Size 184 g | ||
Package Type Tube | ||
Sub Type Silicone Sealant | ||
Trade Name RTV Silicone | ||
Cure Time 2 Days | ||
Product Form Pressurised Tube | ||
Standards/Approvals No | ||
Specific Gravity 1.04 | ||
Minimum Operating Temperature -34.4°C | ||
Maximum Operating Temperature 232.2°C | ||
Base Chemical Silicone Polymer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC RTV Silicone Sealant Black 6.5OZ is designed for a wide range of sealing, bonding, protecting and waterproofing applications. It allows for easy control of silicone bead width, with a unique double piston pressurized system allowing for smooth, uniform dispensing from start to finish.
No Caulking Gun required
Sensor safe
Smoother, effortless application
It allows user to control bead width
Self sealing plug
Seals, bonds, waterproofs, and protects
Cures at room temperature
Related links
- CRC CRC RTV Silicone Sealant Grey Sealant Pressurised Tube 184 g Tube
- CRC CRC RTV Silicone Sealant Red Sealant Silicone polymer 184 g Cartridge
- Sealants
- RS PRO RS Components Non-Corrosive Silicone Sealant White Sealant Paste 100 g Tube
- RS PRO RS Silicone Rubber Compound Transparent Sealant Paste 100 g Tube
- CRC FOOD GRADE Silicone Lubricant Silicone 284 g Aerosol
- Black Silicone Sealant
- CRC CRC MS Adhesive Sealant Black Grey, Clear Sealant Paste 400 g Cartridge
