Wurth Elektronik, WE-RFI, 0805 Shielded Surface Mount Inductor with a Ferrite Core, 2.7 μH Ferrite Core ±5 % 100 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.47

(exc. GST)

$3.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$0.694$3.47-
500 - 995$0.676$3.382%
1000 +$0.666$3.334%

*price indicative

RS Stock No.:
800-7747
Distrelec Article No.:
304-36-754
Mfr. Part No.:
744760327A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.7μH

Product Type

Surface Mount Inductor

Maximum DC Current

100mA

Package/Case

0805

Packaging

Tape & Reel

Length

2mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

3.5Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±5 %

Maximum Operating Temperature

85°C

Series

WE-RFI

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Core Material

Ferrite

Depth

1.25mm

Height

1.2mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

100MHz

Minimum Quality Factor

15

Inductor Construction

Ferrite Core

COO (Country of Origin):
MY

Wurth 0805 WE-RFI Series Wire Wound Inductors


WE-RFI Series SMD power inductors, with a ferrite construction can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

Each (On a Reel of 2000)
$0.429
Each (In a Pack of 5)
$0.694
Each (In a Pack of 5)
$0.62
Each (Supplied on a Reel)
$0.694

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy