Murata, LQQ, 0402 Wirewound Surface Mount Inductor 120 nH ±5 % 150 mA Idc Q:8
- RS Stock No.:
- 792-6328
- Mfr. Part No.:
- LQG15HNR12J02D
- Brand:
- Murata
This image is representative of the product range
Add 2500 more to save $2.50
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$12.75
(exc. GST)
$14.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,250 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 2250 | $0.051 | $12.75 | - |
| 2500 - 4750 | $0.05 | $12.50 | $2.50 |
| 5000 + | $0.049 | $12.25 | $10.00 |
*price indicative
- RS Stock No.:
- 792-6328
- Mfr. Part No.:
- LQG15HNR12J02D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 120nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 150mA | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1.6Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Series | LQQ | |
| Standards/Approvals | RoHS | |
| Depth | 500μm | |
| Termination Style | Surface Mount | |
| Height | 500μm | |
| Maximum Self Resonant Frequency | 600MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 120nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 150mA | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1.6Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Series LQQ | ||
Standards/Approvals RoHS | ||
Depth 500μm | ||
Termination Style Surface Mount | ||
Height 500μm | ||
Maximum Self Resonant Frequency 600MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HN Series High Frequency Chip Inductors
Related links
- Murata 0402 Wirewound Surface Mount Inductor 120 nH ±5 % 150 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 100 nH ±5 % 150 mA Idc Q:8
- Murata 1005 Unshielded Wirewound Surface Mount Inductor 82 nH ±5 % 150 mA Idc Q:8
- Murata 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 150 nH ±5 % 140 mA Idc Q:8
- Murata 0402 Wirewound Surface Mount Inductor 4.3 nH ±5 % 300 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 82 nH Multilayer 150 mA Idc Q:8
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer 150 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 82 nH Multilayer ±5 % 150 mA Idc Q:8
