Murata, LQQ, 0402 Wirewound Surface Mount Inductor 120 nH ±5 % 150 mA Idc Q:8

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$290.00

(exc. GST)

$320.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 40000$0.029$290.00
50000 +$0.026$260.00

*price indicative

RS Stock No.:
161-8087
Mfr. Part No.:
LQG15HNR12J02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

120nH

Maximum DC Current

150mA

Package/Case

0402

Packaging

Paper Tape

Length

1mm

Automotive Standard

No

Maximum DC Resistance

1.6Ω

Minimum Operating Temperature

-55°C

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Series

LQQ

Termination Style

Surface Mount

Standards/Approvals

RoHS

Height

500μm

Depth

500μm

Maximum Self Resonant Frequency

600MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

8

COO (Country of Origin):
JP

Murata 0402 LQG15HN Series High Frequency Chip Inductors


LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits

Excellent stability at high frequencies

Monolithic structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy