Murata, LQG, 0402 Unshielded Wirewound Surface Mount Inductor 68 nH ±5 % 180 mA Idc Q:8

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 250 units)*

$12.00

(exc. GST)

$13.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
250 - 2250$0.048$12.00-
2500 - 4750$0.047$11.752%
5000 +$0.046$11.504%

*price indicative

RS Stock No.:
108-393
Mfr. Part No.:
LQG15HS68NJ02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

68nH

Maximum DC Current

180mA

Package/Case

0402

Packaging

Paper Tape

Length

1mm

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

920mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Series

LQG

Standards/Approvals

No

Height

500μm

Depth

500μm

Termination Style

Solder

Maximum Self Resonant Frequency

900MHz

Moulded

Yes

Minimum Quality Factor

8

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 0402 LQG15HS Series High Frequency Chip Inductors


LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits

Lower DC resistance enables devices to use less power

Stable at high frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy