Murata, LQG, 1005 Unshielded Wirewound Surface Mount Inductor 82 nH ±5 % 150 mA Idc Q:8

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$5.10

(exc. GST)

$5.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 2400$0.051$5.10-
2500 - 4900$0.05$5.001%
5000 +$0.049$4.903%

*price indicative

Packaging Options:
RS Stock No.:
811-9736
Mfr. Part No.:
LQG15HS82NJ02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

82nH

Maximum DC Current

150mA

Package/Case

1005

Packaging

Paper Tape

Length

1mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

1.2Ω

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±5 %

Series

LQG

Maximum Operating Temperature

125°C

Standards/Approvals

No

Termination Style

Solder

Height

500μm

Depth

500μm

Maximum Self Resonant Frequency

700MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

8

Murata 0402 LQG15HS Series High Frequency Chip Inductors


LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits

Lower DC resistance enables devices to use less power

Stable at high frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy