Visaton Wirewound Surface Mount Inductor 0.68 mH
- RS Stock No.:
- 526-977
- Mfr. Part No.:
- 4991
- Brand:
- Visaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.35
(exc. GST)
$9.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.35 |
| 10 - 49 | $8.09 |
| 50 - 99 | $7.86 |
| 100 + | $6.77 |
*price indicative
- RS Stock No.:
- 526-977
- Mfr. Part No.:
- 4991
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.68mH | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.68mH | ||
Automotive Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- Visaton Wirewound Surface Mount Inductor 1.5 mH
- Visaton Wirewound Surface Mount Inductor 0.1 mH
- Visaton Wirewound Surface Mount Inductor 0.22 mH
- Visaton Wirewound Surface Mount Inductor 2.2 mH
- Visaton Wirewound Surface Mount Inductor 1 mH
- Visaton Wirewound Surface Mount Inductor 3.3 mH
- Visaton Wirewound Surface Mount Inductor 0.47 mH
- Visaton Wirewound Surface Mount Inductor 10 mH
