Bourns, SDR0302, 0302 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 μH ±20 % 900 mA Idc Q:18
- RS Stock No.:
- 727-1571
- Mfr. Part No.:
- SDR0302-100ML
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.27
(exc. GST)
$3.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 585 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $0.654 | $3.27 | - |
| 50 - 245 | $0.632 | $3.16 | 3% |
| 250 - 495 | $0.612 | $3.06 | 6% |
| 500 - 995 | $0.596 | $2.98 | 8% |
| 1000 + | $0.574 | $2.87 | 12% |
*price indicative
- RS Stock No.:
- 727-1571
- Mfr. Part No.:
- SDR0302-100ML
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 900mA | |
| Package/Case | 0302 | |
| Length | 3mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 250mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | SDR0302 | |
| Depth | 2.8mm | |
| Height | 2.5mm | |
| Termination Style | Surface Mount | |
| Diameter | 3mm | |
| Core Material | Ferrite DR | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 34MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 18 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 900mA | ||
Package/Case 0302 | ||
Length 3mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 250mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series SDR0302 | ||
Depth 2.8mm | ||
Height 2.5mm | ||
Termination Style Surface Mount | ||
Diameter 3mm | ||
Core Material Ferrite DR | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 34MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 18 | ||
SDR0302 Series Wire Wound Chokes
- RS Stock No. 1814293
- Mfr. Part No. SDR0302-100ML
- RS Stock No. 7271571P
- Mfr. Part No. SDR0302-100ML
- RS Stock No. 7271574P
- Mfr. Part No. SDR0302-4R7ML
- RS Stock No. 1729608
- Mfr. Part No. SDR0302-4R7ML
Related links
- Bourns 0302 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 μH ±20 % 900 mA Idc Q:18
- Bourns 0302 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 μH ±20 % 1.35 A Idc Q:18
- Bourns 0302 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 130 mA Idc Q:40
- Bourns 0302 Unshielded Power Inductor with a Ferrite DR Core, 1 mH Ferrite Core ±10 % 70 mA Idc Q:40
- Bourns 0302 Unshielded Power Inductor with a Ferrite DR Core, 2.2 μH Ferrite Core ±20 % 1.65 A Idc Q:22
- Bourns E12 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 10 μH ±20 % 5.7 A Idc Q:18
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.8 A Idc Q:18
- Bourns 1806 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 330 μH ±10 % 1 A Idc Q:18









