Bourns, SDR0302, 0302 Unshielded Power Inductor with a Ferrite DR Core, 1 mH Ferrite Core ±10 % 70 mA Idc Q:40
- RS Stock No.:
- 466-290
- Mfr. Part No.:
- SDR0302-102KL
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$1.42
(exc. GST)
$1.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,950 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | $0.71 | $1.42 | - |
| 50 - 198 | $0.615 | $1.23 | 13% |
| 200 - 998 | $0.455 | $0.91 | 35% |
| 1000 + | $0.36 | $0.72 | 49% |
*price indicative
- RS Stock No.:
- 466-290
- Mfr. Part No.:
- SDR0302-102KL
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 70mA | |
| Package/Case | 0302 | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.06Ω | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR0302 | |
| Standards/Approvals | RoHS | |
| Diameter | 2.8mm | |
| Core Material | Ferrite DR | |
| Depth | 2.8mm | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 125MHz | |
| Minimum Quality Factor | 40 | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 1mH | ||
Maximum DC Current 70mA | ||
Package/Case 0302 | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.06Ω | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Series SDR0302 | ||
Standards/Approvals RoHS | ||
Diameter 2.8mm | ||
Core Material Ferrite DR | ||
Depth 2.8mm | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 125MHz | ||
Minimum Quality Factor 40 | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
The Bourns SMD power inductors are available in the E12 series, offering a wide range of inductance values. Their low profile of just 2.5 mm makes them ideal for space constrained applications without sacrificing performance.
RoHS compliant
Low inductance values
- RS Stock No. 0466290P
- Mfr. Part No. SDR0302-102KL
Each (Supplied on a Reel)
$0.71
- RS Stock No. 7271571
- Mfr. Part No. SDR0302-100ML
Each (In a Pack of 5)
$0.654
- RS Stock No. 1814293
- Mfr. Part No. SDR0302-100ML
Each (On a Reel of 250)
$0.441
- RS Stock No. 7271571P
- Mfr. Part No. SDR0302-100ML
Each (Supplied on a Reel)
$0.654
Related links
- Bourns 0302 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 130 mA Idc Q:40
- Bourns 0302 Unshielded Power Inductor with a Ferrite DR Core, 2.2 μH Ferrite Core ±20 % 1.65 A Idc Q:22
- Bourns 0302 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 μH ±20 % 1.35 A Idc Q:18
- Bourns 0302 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 μH ±20 % 900 mA Idc Q:18
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 1 mH ±10 % 300 mA Idc Q:78
- Bourns 1 mH Ferrite Core ±10 % 210 mA Idc Q:27
- Bourns 0503 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 110 mA Idc Q:40
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 30 mA Idc Q:30









