Bourns, SDR0302, 0302 Unshielded Power Inductor with a Ferrite DR Core, 2.2 μH Ferrite Core ±20 % 1.65 A Idc Q:22
- RS Stock No.:
- 466-291
- Mfr. Part No.:
- SDR0302-2R2ML
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$1.35
(exc. GST)
$1.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,656 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | $0.675 | $1.35 | - |
| 50 - 198 | $0.585 | $1.17 | 13% |
| 200 - 998 | $0.435 | $0.87 | 35% |
| 1000 + | $0.345 | $0.69 | 48% |
*price indicative
- RS Stock No.:
- 466-291
- Mfr. Part No.:
- SDR0302-2R2ML
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.65A | |
| Package/Case | 0302 | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.09Ω | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR0302 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite DR | |
| Depth | 2.8mm | |
| Height | 2.8mm | |
| Diameter | 2.8mm | |
| Maximum Self Resonant Frequency | 7.96MHz | |
| Minimum Quality Factor | 22 | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.65A | ||
Package/Case 0302 | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.09Ω | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SDR0302 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite DR | ||
Depth 2.8mm | ||
Height 2.8mm | ||
Diameter 2.8mm | ||
Maximum Self Resonant Frequency 7.96MHz | ||
Minimum Quality Factor 22 | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
The Bourns SMD power inductors are available in the E12 series, offering a wide range of inductance values. Their low profile of just 2.5 mm makes them ideal for space constrained applications without sacrificing performance.
RoHS compliant
Low inductance values
- RS Stock No. 0466291P
- Mfr. Part No. SDR0302-2R2ML
Each (Supplied on a Reel)
$0.71
- RS Stock No. 0466300P
- Mfr. Part No. SDR1307-4R7ML
Each (Supplied on a Reel)
$1.49
- RS Stock No. 0466300
- Mfr. Part No. SDR1307-4R7ML
Each (In a Bag of 2)
$1.49
- RS Stock No. 0466298
- Mfr. Part No. SDR1307-150ML
Each (In a Bag of 2)
$1.49
Related links
- Bourns 0302 Unshielded Power Inductor with a Ferrite DR Core, 1 mH Ferrite Core ±10 % 70 mA Idc Q:40
- Bourns 0302 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 μH ±20 % 1.35 A Idc Q:18
- Bourns 0302 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 μH ±20 % 900 mA Idc Q:18
- Bourns 0302 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 130 mA Idc Q:40
- Bourns 1307 Unshielded Surface Mount Inductor with a Ferrite DR Core, 2.2 μH ±20 % 9 A Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 2.2 μH Ferrite Core ±20 % 2.8
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 120 μH ±10 % 600 mA Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 840 mA Idc Q:22











