TE Connectivity, AMP Drawer 5 mm Pitch Blind Mate Drawer Connector Backplane Connector, Straight Female, 4 Column, 2

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.06

(exc. GST)

$14.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 44$13.06
45 - 89$12.89
90 +$12.55

*price indicative

RS Stock No.:
909-7230
Mfr. Part No.:
5172070-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

Blind Mate Drawer Connector

Current

15A

Number of Contacts

8

Number of Columns

4

Orientation

Straight

Number of Rows

2

Connector Gender

Female

Voltage

250V ac

Housing Material

Polybutylene Terephthalate

Pitch

5mm

Mount Type

Cable

Contact Plating

Nickel

Termination Type

Plug-In

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

120°C

Contact Gender

Female

Standards/Approvals

No

Series

AMP Drawer

COO (Country of Origin):
JP

TE Connectivity Standard Blind Mate Plug & Receptacle Housings


Standard Blind mate drawer plug and receptacle connector housings for use in modular equipment designs. These Standard Blind mate miniature power connectors have a 5mm pitch and robust housings made from blue 94V-0 PBT. The housings feature guide posts for mating alignment and panel mounting holes. These standard blind mate drawer connector housings are for use in low power applications.

The crimp snap-in contacts for these Standard Blind mate drawer plug and receptacle connector housings must be purchased separately.

Standard Blind-Mate Drawer Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy